
A22041-001 | |
|---|---|
DigiKey Part Number | 2262-A22041-001-ND |
Manufacturer | |
Manufacturer Product Number | A22041-001 |
Description | CIRC CBL 16POS RCPT TO WIRE 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A22041-001 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omnetics | 2nd Connector Type Wire Leads |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 16 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥726.34000 | ¥726.34 |
| 10 | ¥617.43300 | ¥6,174.33 |
| 25 | ¥578.80880 | ¥14,470.22 |
| 50 | ¥551.20880 | ¥27,560.44 |
| 100 | ¥524.93670 | ¥52,493.67 |





