
Category | Cable Exit 180° |
Manufacturer Omega | Primary Material Metal |
Series | Material Aluminum |
Packaging Bulk | Plating Anodized |
Part Status Active | Shielding Unshielded |
Type Backshell, Cable Clamp | Color Black |
Shell Size - Insert 24 | For Use With/Related Products Circular Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,709.94000 | ¥1,709.94 |



