Flexible Heater, Foil 302°F (150°C) Polyimide 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHLVA-105/10-P

DigiKey Part Number
5880-KHLVA-105/10-P-ND
Manufacturer
Manufacturer Product Number
KHLVA-105/10-P
Description
FLEXIBLE HEATER, INSULATED, POLY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flexible Heater, Foil 302°F (150°C) Polyimide 12.000" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.000" (127.00mm)
Manufacturer
Omega
Width
1.000" (25.40mm)
Series
Thickness
0.010" (0.25mm)
Packaging
Bulk
Material
Polyimide
Part Status
Active
Attachment Method
Pressure Sensitive Adhesive (PSA)
Type
Flexible Heater, Foil
Termination
Wire Leads
Temperature Rating
302°F (150°C)
Length - Lead Wire
12.000" (304.80mm)
Watt Density @ 12V
10 W/in²
Material - Insulation
Polytetrafluoroethylene (PTFE)
Power (Watts)
50 W
Wire Gauge
22 AWG
Voltage
28V
Color
Amber
Shape
Rectangular
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥720.83000¥720.83
Manufacturers Standard Package