
Category | Number of Conductors 2 |
Mfr | Conductor Material Constantan, Iron |
Series | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Packaging Bulk | Jacket Color Silver |
Part Status Active | Operating Temperature 0°C ~ 720°C |
Cable Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥72.60900 | ¥726.09 |

