Pin Contact Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC-CH-P

DigiKey Part Number
5880-HPC-CH-P-ND
Manufacturer
Manufacturer Product Number
HPC-CH-P
Description
THERMOCOUPLE CRIMP CONTACT FOR M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Omega
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Gold
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,652.07000¥1,652.07
Manufacturers Standard Package