Handheld 0°C ~ 50°C Thermocouple Thermometer LCD C°/F° Auto Off, Hold, Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HH801A

DigiKey Part Number
5880-HH801A-ND
Manufacturer
Manufacturer Product Number
HH801A
Description
HANDHELD DIGITAL THERMOMETER, K
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Handheld 0°C ~ 50°C Thermocouple Thermometer LCD C°/F° Auto Off, Hold, Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Range
0°C ~ 50°C
Manufacturer
Omega
Display Type
LCD
Series
Input Type
Thermocouple
Packaging
Bulk
Features
Auto Off, Hold, Min/Max/Ave
Part Status
Active
Probe Type
J, K
Type
Handheld
Battery Cell Size
AAA (4)
Temperature Display
C°/F°
Includes
Adapter, Battery, Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,963.04000¥1,963.04
Manufacturers Standard Package