
HH374 | |
|---|---|
DigiKey Part Number | 5880-HH374-ND |
Manufacturer | |
Manufacturer Product Number | HH374 |
Description | THERMOCOUPLE DATALOGGER, 4-CH, H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld -328 ~ 2502°F (-200 ~ 1372°C) Thermocouple Thermometer LCD C°/F° Auto Off, Hold, Min/Max/Ave |
Datasheet | Datasheet |
Category | Temperature Range -328 ~ 2502°F (-200 ~ 1372°C) |
Manufacturer Omega | Display Type LCD |
Packaging Bulk | Input Type Thermocouple |
Part Status Active | Features Auto Off, Hold, Min/Max/Ave |
Type Handheld | Probe Type K |
Temperature Display C°/F° | Battery Cell Size 9V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,664.64000 | ¥4,664.64 |







