
EK008 | |
|---|---|
DigiKey Part Number | 5880-EK008-ND |
Manufacturer | |
Manufacturer Product Number | EK008 |
Description | ELECTRICAL ENCLOSURE FOR FITS 8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 4.840" L x 7.170" W (122.94mm x 182.12mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Category | Height 7.090" (180.09mm) |
Mfr | Area (L x W) 34.7in² (224cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 4.840" L x 7.170" W (122.94mm x 182.12mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,598.93000 | ¥1,598.93 |

