
CSS-10150/240V | |
|---|---|
DigiKey Part Number | 5880-CSS-10150/240V-ND |
Manufacturer | |
Manufacturer Product Number | CSS-10150/240V |
Description | OMEGALUX CARTRIDGE HEATER WITH S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cartridge Heater 392°F (200°C) Stainless Steel 6.102" (155.00mm) |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Omega | Length 1.496" (38.00mm) |
Series | Diameter 0.250" (6.35mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Cartridge Heater | Termination Wire Leads |
Temperature Rating 392°F (200°C) | Length - Lead Wire 6.102" (155.00mm) |
Watt Density @ 12V 50 W/in² | Material - Insulation Perfluoroalkoxy (PFA) |
Power (Watts) 50 W | Color Silver |
Voltage 240V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥396.85000 | ¥396.85 |


