36.000" (914.40mm) K-Type Thermocouple Air, Beaded 32 ~ 900°F (0 ~ 482°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5TC-GG-K-30-36

DigiKey Part Number
5880-5TC-GG-K-30-36-ND
Manufacturer
Manufacturer Product Number
5TC-GG-K-30-36
Description
INSULATED THERMOCOUPLE 5PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36.000" (914.40mm) K-Type Thermocouple Air, Beaded 32 ~ 900°F (0 ~ 482°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Air
Manufacturer
Omega
Tip Type
Air, Beaded
Series
Plug Type
Sub-Mini (Thermocouple Plug)
Packaging
Bulk
Probe Temperature Range
32 ~ 900°F (0 ~ 482°C)
Part Status
Active
Cable Length
36.000" (914.40mm)
Type
K-Type Thermocouple
Cable Insulation
Fiberglass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥695.28000¥695.28