36.000" (914.40mm) T-Type Thermocouple Air, Beaded 32 ~ 300°F (0 ~ 150°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SRTC-TT-T-40-36

DigiKey Part Number
5880-5SRTC-TT-T-40-36-ND
Manufacturer
Manufacturer Product Number
5SRTC-TT-T-40-36
Description
INSULATED THERMOCOUPLE, READY-MA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36.000" (914.40mm) T-Type Thermocouple Air, Beaded 32 ~ 300°F (0 ~ 150°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Air, Beaded
Manufacturer
Omega
Plug Type
Sub-Mini (Thermocouple Plug)
Series
Probe Temperature Range
32 ~ 300°F (0 ~ 150°C)
Packaging
Bulk
Cable Length
36.000" (914.40mm)
Part Status
Active
Cable Insulation
Perfluoroalkoxy (PFA)
Type
T-Type Thermocouple
Plug Color
Yellow
Usage
Air
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,212.84000¥1,212.84
Manufacturers Standard Package