72.000" (1828.80mm) T-Type Thermocouple Air, Beaded 32 ~ 302°F (0 ~ 150°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SC-TT-T-36-72

DigiKey Part Number
5880-5SC-TT-T-36-72-ND
Manufacturer
Manufacturer Product Number
5SC-TT-T-36-72
Description
INSULATED THERMOCOUPLE, READY-MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
72.000" (1828.80mm) T-Type Thermocouple Air, Beaded 32 ~ 302°F (0 ~ 150°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Air
Manufacturer
Omega
Tip Type
Air, Beaded
Series
Plug Type
Sub-Mini (Thermocouple Plug)
Packaging
Bulk
Probe Temperature Range
32 ~ 302°F (0 ~ 150°C)
Part Status
Active
Cable Length
72.000" (1828.80mm)
Type
T-Type Thermocouple
Cable Insulation
Perfluoroalkoxy (PFA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,021.28000¥2,021.28
Manufacturers Standard Package