
5SC-TT-K-30-36 | |
|---|---|
DigiKey Part Number | 5880-5SC-TT-K-30-36-ND |
Manufacturer | |
Manufacturer Product Number | 5SC-TT-K-30-36 |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) K-Type Thermocouple 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Category | Usage Surface |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Probe Temperature Range 32 ~ 500°F (0 ~ 260°C) |
Part Status Active | Cable Length 36.000" (914.40mm) |
Type K-Type Thermocouple | Plug Color Yellow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,407.75000 | ¥1,407.75 |







