Open Frame Battery Charger 470mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-ULIPO

DigiKey Part Number
1188-USB-ULIPO-ND
Manufacturer
Manufacturer Product Number
USB-ULIPO
Description
BATT CHARGER OPEN FRAME 470MA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Open Frame Battery Charger 470mA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Manufacturer
Olimex LTD
Charge Current - Max
470mA
Packaging
Bulk
Size / Dimension
1.18" L x 0.50" W (29.97mm x 12.70mm)
Part Status
Active
Mounting Type
Desktop
Type
Open Frame
Termination Style
Rectangular Connector
Battery Chemistry
Lithium Polymer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.21000¥38.21
Manufacturers Standard Package