
RFID1356-KEY-NFC | |
|---|---|
DigiKey Part Number | 1188-RFID1356-KEY-NFC-ND |
Manufacturer | |
Manufacturer Product Number | RFID1356-KEY-NFC |
Description | RFID1356-KEY-NFC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 13.56MHz NFC Key Fob |
Category | Frequency 13.56MHz |
Manufacturer Olimex LTD | Memory Type Read/Write |
Packaging Bulk | Standards NFC |
Part Status Active | Size / Dimension 1.378" L x 1.102" W (35.00mm x 28.00mm) |
Style Key Fob |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |


