PIC32MZ2048EFH064 PIC® MIPS32® M-Class MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32-EMZ64

DigiKey Part Number
1188-1171-ND
Manufacturer
Manufacturer Product Number
PIC32-EMZ64
Description
PIC32MZ2048EFH064 EVAL BRD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC32MZ2048EFH064 PIC® MIPS32® M-Class MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
PIC32MZ2048EFH064
Mfr
Mounting Type
Fixed
Series
Contents
Board(s), OLED
Packaging
Bulk
Interconnect System
UEXT
Part Status
Active
Suggested Programming Environment
MPLAB X
Type
MCU 32-Bit
Base Product Number
Core Processor
MIPS32® M-Class
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥714.61000¥714.61
Manufacturers Standard Package