Continuous Rotation DC Motor Servomotor, RC (Hobby) 100 RPM 4.8 ~ 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-R-1.3-9-MG

DigiKey Part Number
1188-MS-R-1.3-9-MG-ND
Manufacturer
Manufacturer Product Number
MS-R-1.3-9-MG
Description
SERVOMOTOR RC 100 RPM 4.8-6VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Continuous Rotation DC Motor Servomotor, RC (Hobby) 100 RPM 4.8 ~ 6VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Continuous Rotation
Voltage - Rated
4.8 ~ 6VDC
RPM
100 RPM
Torque - Rated (oz-in / mNm)
30.55 / 215.7
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.900" x 0.480" (22.80mm x 12.20mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.97000¥57.97
Manufacturers Standard Package