RF Adapter 2.4GHz 802.11 b/g/n USB 150Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOD-WIFI-AR9271

DigiKey Part Number
1188-MOD-WIFI-AR9271-ND
Manufacturer
Manufacturer Product Number
MOD-WIFI-AR9271
Description
MOD-WIFI-AR9271(-ANT) IS USB WIF
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Adapter 2.4GHz 802.11 b/g/n USB 150Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Olimex LTD
Applications
General Purpose
Packaging
Box
Interface
USB
Part Status
Active
Data Rate (Max)
150Mbps
Function
Adapter
Base Product Number
Modulation or Protocol
802.11 b/g/n
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥290.28000¥290.28
Manufacturers Standard Package