Standard Pliers Flat Nose Smooth 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHN-PLI-LF

DigiKey Part Number
1188-CHN-PLI-LF-ND
Manufacturer
Manufacturer Product Number
CHN-PLI-LF
Description
CHN-PLI-LF
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Smooth 4.72" (120.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Flat Nose
Manufacturer
Olimex LTD
Tip Shape
Straight
Packaging
Bulk
Jaw Type
Smooth
Part Status
Active
Length
4.72" (120.0mm)
Tool Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.63000¥20.63
Manufacturers Standard Package