
OWS-1840TA-4 | |
|---|---|
DigiKey Part Number | 3949-OWS-1840TA-4-ND |
Manufacturer | |
Manufacturer Product Number | OWS-1840TA-4 |
Description | SPEAKER 4 OHM 2W 99DB TOP PORT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWS-1840TA-4 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Ole Wolff Electronics Inc | Power - Rated 2 W |
Packaging Tray | Power - Max 2.2 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Plastic |
Frequency Range 100 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 600Hz | Ingress Protection IP67 - Dust Tight, Waterproof |
Impedance 4 Ohms | Termination Solder Pads |
Efficiency - dBA 99.00 | Size / Dimension 0.728" Dia (18.50mm) |
Efficiency - Testing 2W/10cm | Height - Seated (Max) 0.201" (5.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.38000 | ¥32.38 |
| 10 | ¥24.65500 | ¥246.55 |
| 25 | ¥22.23960 | ¥555.99 |
| 70 | ¥19.86500 | ¥1,390.55 |
| 140 | ¥18.44129 | ¥2,581.78 |
| 280 | ¥17.14125 | ¥4,799.55 |
| 560 | ¥15.95338 | ¥8,933.89 |
| 1,050 | ¥14.96355 | ¥15,711.73 |
| 5,040 | ¥14.08975 | ¥71,012.34 |


