10 kOhms ±5% 200W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHLV10K0JE

DigiKey Part Number
TGHLV10K0JE-ND
Manufacturer
Manufacturer Product Number
TGHLV10K0JE
Description
RES CHAS MNT 10K OHM 5% 200W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 200W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Packaging
Tray
Coating, Housing Type
Epoxy Coated
Part Status
Active
Mounting Feature
Flanges
Resistance
10 kOhms
Size / Dimension
1.496" L x 0.980" W (38.00mm x 24.90mm)
Tolerance
±5%
Height - Seated (Max)
0.483" (12.26mm)
Power (Watts)
200W
Lead Style
M4 Threaded
Composition
Thick Film
Package / Case
SOT-227-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥516.21000¥516.21
10¥466.37000¥4,663.70
30¥453.00300¥13,590.09
50¥448.24860¥22,412.43
100¥442.94350¥44,294.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.