
RWS5 1R F B | |
|---|---|
DigiKey Part Number | 273-RWS51RFB-ND |
Manufacturer | |
Manufacturer Product Number | RWS5 1R F B |
Description | 5 WATTS WIREWOUND SMD 1 OHMS 1% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.799" L x 0.300" W (20.30mm x 7.62mm) |
Tolerance | Height - Seated (Max) 0.330" (8.37mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥10.56900 | ¥105.69 |
| 25 | ¥9.09680 | ¥227.42 |
| 50 | ¥8.17900 | ¥408.95 |
| 100 | ¥7.39670 | ¥739.67 |
| 250 | ¥6.54024 | ¥1,635.06 |
| 600 | ¥5.87722 | ¥3,526.33 |
| 1,200 | ¥5.44083 | ¥6,529.00 |
| 5,400 | ¥4.70681 | ¥25,416.77 |

