4 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS100 4R F

DigiKey Part Number
273-NHS1004RF-ND
Manufacturer
Manufacturer Product Number
NHS100 4R F
Description
RES CHAS MNT 4 OHMS 1% 100W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Non-Inductive, Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.567" L x 1.870" W (65.20mm x 47.50mm)
Resistance
4 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.69000¥138.69
10¥97.47800¥974.78
45¥80.34578¥3,615.56
90¥74.27289¥6,684.56
135¥71.15259¥9,605.60
270¥66.46259¥17,944.90
540¥62.47981¥33,739.10
1,035¥59.28996¥61,365.11
Manufacturers Standard Package