100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 16Ohm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJ055104A

DigiKey Part Number
273-LJ055104A-ND
Manufacturer
Manufacturer Product Number
LJ055104A
Description
MAXCAP 100MF 5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 16Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Ohmite
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.201" (5.10mm)
Capacitance
100 mF
Size / Dimension
0.453" Dia (11.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
16Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.61000¥28.61
10¥20.10400¥201.04
50¥16.70200¥835.10
100¥15.65100¥1,565.10
500¥13.87242¥6,936.21
1,000¥13.32181¥13,321.81
2,500¥12.74000¥31,850.00
5,000¥12.38900¥61,945.00