500 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Ohms ±5% 50W Wirewound Chassis Mount Resistor
L50J500E
L50J500E

L50J500E

DigiKey Part Number
L50J500E-ND
Manufacturer
Manufacturer Product Number
L50J500E
Description
RES CHAS MNT 500 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
500 Ohms
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.71000¥190.71
10¥135.38800¥1,353.88
25¥120.43440¥3,010.86
50¥111.08100¥5,554.05
100¥103.13350¥10,313.35
250¥94.43540¥23,608.85
500¥88.99724¥44,498.62
Manufacturers Standard Package