20 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±5% 50W Wirewound Chassis Mount Resistor
L50J20KE
L50J20KE

L50J20KE

DigiKey Part Number
L50J20KE-ND
Manufacturer
Manufacturer Product Number
L50J20KE
Description
RES CHAS MNT 20K OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
20 kOhms
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.10000¥172.10
10¥121.75900¥1,217.59
25¥108.15840¥2,703.96
50¥99.64840¥4,982.42
100¥92.41970¥9,241.97
250¥84.50648¥21,126.62
500¥79.55918¥39,779.59
1,000¥75.35811¥75,358.11
Manufacturers Standard Package