200 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L50J200KE

DigiKey Part Number
L50J200KE-ND
Manufacturer
Manufacturer Product Number
L50J200KE
Description
RES CHAS MNT 200K OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
200 kOhms
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥259.76000¥259.76
10¥186.27300¥1,862.73
25¥166.41560¥4,160.39
50¥153.99220¥7,699.61
100¥143.44060¥14,344.06
250¥131.89124¥32,972.81
500¥124.67086¥62,335.43
Manufacturers Standard Package