
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 5 kOhms | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.61000 | ¥116.61 |
| 10 | ¥81.50900 | ¥815.09 |
| 25 | ¥72.01520 | ¥1,800.38 |
| 50 | ¥66.07560 | ¥3,303.78 |
| 100 | ¥61.02840 | ¥6,102.84 |
| 250 | ¥55.50392 | ¥13,875.98 |
| 500 | ¥52.04938 | ¥26,024.69 |
| 1,000 | ¥49.11592 | ¥49,115.92 |













