200 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L25J200E

DigiKey Part Number
L25J200E-ND
Manufacturer
Manufacturer Product Number
L25J200E
Description
RES CHAS MNT 200 OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
200 Ohms
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.64000¥111.64
10¥77.95300¥779.53
25¥68.83280¥1,720.82
50¥63.12820¥3,156.41
100¥58.27950¥5,827.95
250¥52.97164¥13,242.91
500¥49.65256¥24,826.28
1,000¥46.83431¥46,834.31
Manufacturers Standard Package