1.5 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms ±5% 25W Wirewound Chassis Mount Resistor
L25J1K5
L25J1K5

L25J1K5

DigiKey Part Number
L25J1K5-ND
Manufacturer
Manufacturer Product Number
L25J1K5
Description
RES CHAS MNT 1.5K OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
1.5 kOhms
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥179.05000¥179.05
10¥126.85300¥1,268.53
25¥112.74640¥2,818.66
50¥103.92080¥5,196.04
100¥96.42240¥9,642.24
250¥88.21372¥22,053.43
500¥83.08204¥41,541.02
1,000¥78.87509¥78,875.09
Manufacturers Standard Package