10 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±5% 25W Wirewound Chassis Mount Resistor
L25J10KE
L25J10KE

L25J10KE

DigiKey Part Number
L25J10KE-ND
Manufacturer
Manufacturer Product Number
L25J10KE
Description
RES CHAS MNT 10K OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
10 kOhms
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.48000¥133.48
10¥93.70700¥937.07
25¥82.95120¥2,073.78
50¥76.21960¥3,810.98
100¥70.49920¥7,049.92
250¥64.23836¥16,059.59
500¥60.32334¥30,161.67
1,000¥56.99888¥56,998.88
Manufacturers Standard Package