L225J50R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Ohmite
In Stock: 0
Unit Price: ¥169.70000
Datasheet

Direct


Vishay Huntington Electric Inc.
In Stock: 32
Unit Price: ¥486.27000
Datasheet
50 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L225J50R

DigiKey Part Number
L225J50R-ND
Manufacturer
Manufacturer Product Number
L225J50R
Description
RES CHAS MNT 50 OHM 5% 225W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
50 Ohms
Size / Dimension
1.126" Dia x 10.500" L (28.60mm x 266.70mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
225W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L225J50REOhmite0L225J50RE-ND¥169.70000Direct
FVT20020E50R00JEVishay Huntington Electric Inc.32FVT200-50-ND¥486.27000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥383.65000¥383.65
10¥278.62400¥2,786.24
25¥250.27000¥6,256.75
50¥232.53580¥11,626.79
100¥217.47440¥21,747.44
250¥200.99068¥50,247.67
Manufacturers Standard Package