10 kOhms ±5% 225W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L225J10KE

DigiKey Part Number
L225J10KE-ND
Manufacturer
Manufacturer Product Number
L225J10KE
Description
RES CHAS MNT 10K OHM 5% 225W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
10 kOhms
Size / Dimension
1.126" Dia x 10.500" L (28.60mm x 266.70mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
225W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥346.10000¥346.10
10¥250.54000¥2,505.40
25¥224.72560¥5,618.14
50¥208.57920¥10,428.96
100¥194.86510¥19,486.51
250¥179.85456¥44,963.64
Manufacturers Standard Package