100 Ohms ±5% 175W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L175J100E

DigiKey Part Number
L175J100E-ND
Manufacturer
Manufacturer Product Number
L175J100E
Description
RES CHAS MNT 100 OHM 5% 175W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 175W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
100 Ohms
Size / Dimension
1.126" Dia x 8.500" L (28.60mm x 215.90mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
175W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥314.01000¥314.01
10¥226.59000¥2,265.90
25¥202.96560¥5,074.14
50¥188.19040¥9,409.52
100¥175.64070¥17,564.07
250¥161.90404¥40,476.01
500¥153.31746¥76,658.73
Manufacturers Standard Package