10 Ohms ±5% 12W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L12J10RE

DigiKey Part Number
L12J10RE-ND
Manufacturer
Manufacturer Product Number
L12J10RE
Description
RES CHAS MNT 10 OHM 5% 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 12W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
10 Ohms
Size / Dimension
0.313" Dia x 1.748" L (7.94mm x 44.40mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
12W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.06000¥101.06
10¥70.30300¥703.03
25¥61.99520¥1,549.88
50¥56.79660¥2,839.83
100¥52.37800¥5,237.80
250¥47.54056¥11,885.14
500¥44.51590¥22,257.95
1,000¥41.94749¥41,947.49
Manufacturers Standard Package