100 Ohms ±5% 12W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L12J100E

DigiKey Part Number
L12J100E-ND
Manufacturer
Manufacturer Product Number
L12J100E
Description
RES CHAS MNT 100 OHM 5% 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 12W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
100 Ohms
Size / Dimension
0.313" Dia x 1.748" L (7.94mm x 44.40mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
12W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.07000¥121.07
10¥84.73400¥847.34
25¥74.90320¥1,872.58
50¥68.75340¥3,437.67
100¥63.52850¥6,352.85
250¥57.80728¥14,451.82
500¥54.23034¥27,115.17
1,000¥51.19277¥51,192.77
Manufacturers Standard Package