120 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 120R F

DigiKey Part Number
273-HS50120RF-ND
Manufacturer
Manufacturer Product Number
HS50 120R F
Description
RES CHAS MNT 120 OHMS 1% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
120 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.81000¥78.81
10¥54.46600¥544.66
40¥44.99700¥1,799.88
80¥41.29825¥3,303.86
120¥39.39825¥4,727.79
280¥35.96768¥10,070.95
520¥33.86023¥17,607.32
1,000¥31.94418¥31,944.18
Manufacturers Standard Package