500 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 R5 J

DigiKey Part Number
HS100R5J-ND
Manufacturer
Manufacturer Product Number
HS100 R5 J
Description
RES CHAS MNT 0.5 OHM 5% 100W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HS100 R5 J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Resistance
500 mOhms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.76000¥140.76
10¥98.97500¥989.75
45¥81.61200¥3,672.54
90¥75.45456¥6,790.91
135¥72.29141¥9,759.34
270¥67.53678¥18,234.93
540¥63.49933¥34,289.64
1,035¥60.26527¥62,374.55
Manufacturers Standard Package