Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSR07DE

DigiKey Part Number
273-FSR07DE-ND
Manufacturer
Manufacturer Product Number
FSR07DE
Description
SENSOR FORCE 5KGF FLAT MEMBRANE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Force Sensing Resistor
Manufacturer
Ohmite
Actuator Type
Flat Membrane
Series
Actuator Style/Size
Round, 18.00mm
Packaging
Box
Includes
Sensor, Resistor
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Operating Force
5.00kgf (11lbs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 752
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.05000¥59.05
5¥53.17600¥265.88
10¥51.00900¥510.09
30¥47.94133¥1,438.24
50¥46.65100¥2,332.55
100¥45.02760¥4,502.76
500¥41.75868¥20,879.34
1,000¥40.54068¥40,540.68
Manufacturers Standard Package