12 Ohms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E300K12RE

DigiKey Part Number
E300K12RE-ND
Manufacturer
Manufacturer Product Number
E300K12RE
Description
ADJ PWR RES 12 OHM 300W CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Ohms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
1.126" OD, 0.748" ID (28.60mm x 19.00mm)
Packaging
Bulk
Length
8.500" (215.90mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
12 Ohms
Termination
Solder Lug
Power (Watts)
300 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥644.65000¥644.65
10¥476.40100¥4,764.01
25¥431.00560¥10,775.14
50¥402.61320¥20,130.66
100¥378.50120¥37,850.12
Manufacturers Standard Package