100 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D50K100E

DigiKey Part Number
D50K100E-ND
Manufacturer
Manufacturer Product Number
D50K100E
Description
ADJ PWR RES 100 OHM 50W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Packaging
Bulk
Length
4.000" (101.60mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
100 Ohms
Termination
Solder Lug
Power (Watts)
50 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥318.39000¥318.39
10¥229.83100¥2,298.31
25¥205.90960¥5,147.74
50¥190.94600¥9,547.30
100¥178.23660¥17,823.66
250¥164.32812¥41,082.03
500¥155.63306¥77,816.53
Manufacturers Standard Package