10 kOhms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25K10KE

DigiKey Part Number
D25K10KE-ND
Manufacturer
Manufacturer Product Number
D25K10KE
Description
ADJ PWR RES 10K OHM 25W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Packaging
Bulk
Length
2.000" (50.80mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
10 kOhms
Termination
Solder Lug
Power (Watts)
25 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥253.39000¥253.39
10¥181.55900¥1,815.59
25¥162.15160¥4,053.79
50¥150.00620¥7,500.31
100¥139.69180¥13,969.18
250¥128.40160¥32,100.40
500¥121.34334¥60,671.67
Manufacturers Standard Package