4 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D225K4R0E

DigiKey Part Number
D225K4R0E-ND
Manufacturer
Manufacturer Product Number
D225K4R0E
Description
ADJ PWR RES 4 OHM 225W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
1.126" OD, 0.752" ID (28.60mm x 19.10mm)
Packaging
Bulk
Length
10.500" (266.70mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
4 Ohms
Termination
Solder Lug
Power (Watts)
225 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥738.92000¥738.92
10¥548.66500¥5,486.65
25¥497.30800¥12,432.70
50¥465.19220¥23,259.61
100¥437.92030¥43,792.03
Manufacturers Standard Package