4.5 kOhms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12K4K5E

DigiKey Part Number
D12K4K5E-ND
Manufacturer
Manufacturer Product Number
D12K4K5E
Description
ADJ PWR RES 4.5K OHM 12W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.5 kOhms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.313" OD, 0.187" ID (7.94mm x 4.76mm)
Packaging
Bulk
Length
1.750" (44.45mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
4.5 kOhms
Termination
Solder Lug
Power (Watts)
12 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥249.09000¥249.09
10¥178.36700¥1,783.67
25¥159.26040¥3,981.51
50¥147.30520¥7,365.26
100¥137.15130¥13,715.13
250¥126.03704¥31,509.26
500¥119.08944¥59,544.72
Manufacturers Standard Package

Other Suppliers on DigiKey

4In Stock
Ships from Ohmite