150 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12K150E

DigiKey Part Number
D12K150E-ND
Manufacturer
Manufacturer Product Number
D12K150E
Description
ADJ PWR RES 150 OHM 12W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.313" OD, 0.187" ID (7.94mm x 4.76mm)
Packaging
Bulk
Length
1.750" (44.45mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
150 Ohms
Termination
Solder Lug
Power (Watts)
12 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥286.31000¥286.31
10¥205.93100¥2,059.31
25¥184.22920¥4,605.73
50¥170.65140¥8,532.57
100¥159.11890¥15,911.89
250¥146.49604¥36,624.01
500¥138.60498¥69,302.49
Manufacturers Standard Package