310 mOhms ±10% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C300KR31E

DigiKey Part Number
C300KR31E-ND
Manufacturer
Manufacturer Product Number
C300KR31E
Description
RES CHAS MNT 0.31 OHM 10% 300W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
310 mOhms ±10% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 400°C
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
310 mOhms
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Tolerance
±10%
Lead Style
Solder Lugs
Power (Watts)
300W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥621.32000¥621.32
10¥458.59600¥4,585.96
25¥414.68720¥10,367.18
50¥387.22280¥19,361.14
100¥363.90380¥36,390.38
Manufacturers Standard Package