20 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C300K20R

DigiKey Part Number
C300K20R-ND
Manufacturer
Manufacturer Product Number
C300K20R
Description
RES CHAS MNT 20 OHM 10% 300W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 400°C
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
20 Ohms
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Tolerance
±10%
Lead Style
Solder Lugs
Power (Watts)
300W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥491.65000¥491.65
10¥360.05100¥3,600.51
25¥324.52800¥8,113.20
50¥302.31140¥15,115.57
100¥283.44250¥28,344.25
250¥262.79204¥65,698.01
Manufacturers Standard Package