
B8J4K0E | |
|---|---|
DigiKey Part Number | B8J4K0E-ND |
Manufacturer | |
Manufacturer Product Number | B8J4K0E |
Description | RES 4K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J4K0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.313" Dia x 1.000" L (7.94mm x 25.40mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.46000 | ¥103.46 |
| 10 | ¥72.03200 | ¥720.32 |
| 25 | ¥63.54000 | ¥1,588.50 |
| 50 | ¥58.22400 | ¥2,911.20 |
| 100 | ¥53.70870 | ¥5,370.87 |
| 250 | ¥48.76452 | ¥12,191.13 |
| 500 | ¥45.67288 | ¥22,836.44 |
| 1,000 | ¥43.04765 | ¥43,047.65 |





