
B8J2K5E | |
|---|---|
DigiKey Part Number | B8J2K5E-ND |
Manufacturer | |
Manufacturer Product Number | B8J2K5E |
Description | RES 2.5K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J2K5E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.313" Dia x 1.000" L (7.94mm x 25.40mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.39000 | ¥90.39 |
| 10 | ¥62.69500 | ¥626.95 |
| 25 | ¥55.20400 | ¥1,380.10 |
| 50 | ¥50.51480 | ¥2,525.74 |
| 100 | ¥46.52950 | ¥4,652.95 |
| 250 | ¥42.16672 | ¥10,541.68 |
| 500 | ¥39.43828 | ¥19,719.14 |
| 1,000 | ¥37.12153 | ¥37,121.53 |





