
B8J1K0E | |
|---|---|
DigiKey Part Number | B8J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | B8J1K0E |
Description | RES 1K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J1K0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.313" Dia x 1.000" L (7.94mm x 25.40mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.23000 | ¥89.23 |
| 10 | ¥61.90100 | ¥619.01 |
| 25 | ¥54.48920 | ¥1,362.23 |
| 50 | ¥49.85480 | ¥2,492.74 |
| 100 | ¥45.91580 | ¥4,591.58 |
| 250 | ¥41.60372 | ¥10,400.93 |
| 500 | ¥38.90670 | ¥19,453.35 |
| 1,000 | ¥36.61624 | ¥36,616.24 |





